MIKROE-5686

Mikroe
932-MIKROE-5686
MIKROE-5686

Mfr.:

Description:
Optical Sensor Development Tools IrDA 4 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,66 € 26,66 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Infrared Transceiver
TFBS4650
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: Data Transfer
Interface Type: UART
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473302000
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.