MIKROE-5391

Mikroe
932-MIKROE-5391
MIKROE-5391

Mfr.:

Description:
Security/Authentication Development Tools A5000 Plug&Trust Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,59 € 11,59 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
A5000
I2C
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A5000 Plug & Trust Click

Mikroe A5000 Plug and Trust Click is a compact add-on board based on a ready-to-use secure IoT authenticator. The NXP Semiconductors EdgeLock® A5000 Secure Authenticator features a root of trust at the IC level, providing an IoT authentication system with state-of-the-art security capability. The device enables secure storing and provision of credentials while performing cryptographic operations for security-critical communication and authentication functions. The click has an independent Common Criteria EAL 6+ security certification up to OS level and supports ECC asymmetric cryptographic and AES/3DES symmetric algorithms.