MIKROE-5183

Mikroe
932-MIKROE-5183
MIKROE-5183

Mfr.:

Description:
Distance Sensor Development Tool Radar Click

In Stock: 9

Stock:
9 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
106,35 € 106,35 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Distance Sensor Development Tool
RoHS:  
Distance Sensor Development Tool
Add-On Boards
Radar Sensor
3.3 V to 5 V
MM5D91-00
- 10 C
+ 70 C
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Various Sensing Applications
Interface Type: UART
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99