MIKROE-5179

Mikroe
932-MIKROE-5179
MIKROE-5179

Mfr.:

Description:
Interface Development Tools SPI Isolator 5 Click

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,76 € 13,76 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Interface Development Tools
RoHS:  
Add-On Boards
High-Speed Quad-Channel Digital Isolator
DCL541A01
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Digital Isolator from Toshiba Semiconductor
Interface Type: SPI
Operating Supply Voltage: 3.3 V to 5 V
Product Type: Interface Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473302000