MIKROE-5071

Mikroe
932-MIKROE-5071
MIKROE-5071

Mfr.:

Description:
Display Modules Mikromedia 3 for PIC32MZ Capacitive FPI with frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
187,72 € 187,72 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Modules
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471500000
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
EAR99

Mikromedia 3 for PIC32MZ Capacitive FPI with Frame

Mikroe Mikromedia 3 for PIC32MZ Capacitive FPI with Frame is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 3.5" TFT display with a capacitive touch screen. It's driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). A DSP-powered embedded sound CODEC IC represents a perfect solution for any type of multimedia application.