MIKROE-5066

Mikroe
932-MIKROE-5066
MIKROE-5066

Mfr.:

Description:
Magnetic Sensor Development Tools Hall Current 13 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 27,95 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Magnetic Sensor Development Tools
RoHS:  
Add-On Boards
TMCS1107-Q1
Brand: Mikroe
Interface Type: I2C
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Product Type: Magnetic Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030890000
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Hall Current 13 Click

Mikroe Hall Current 13 Click provides economical and precise AC or DC current sensing solutions. The board features the Texas Instruments TMCS1107-Q1 galvanically isolated Hall-effect current sensor. It's capable of DC or AC current measurement with high accuracy, excellent linearity, and temperature stability. It enables the lowest drift, <3% full-scale error, and highest accuracy over time and temperature. It also provides a reliable 420V lifetime working voltage and 3kVRMS isolation between the current path and circuitry with uni/bidirectional current sensing. Besides, the user is allowed to process the output signal in analog or digital form.