MIKROE-4

Mikroe
932-MIKROE-4
MIKROE-4

Mfr.:

Description:
Display Development Tools GRAPHIC LCD 128x64 (GLCD)

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,65 € 27,65 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
5 V, 8.51 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 78 mm x 70 mm x 9.7 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 62 mm x 44 mm
Unit Weight: 76 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524110000
CNHTS:
8543709990
CAHTS:
8524119000
USHTS:
8524111000
JPHTS:
852411000
KRHTS:
8524119000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99