MIKROE-4972

Mikroe
932-MIKROE-4972
MIKROE-4972

Mfr.:

Description:
Power Management IC Development Tools Current Limit 7 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,48 € 41,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Current Limiter
2.3 V to 5.5 V
MAX14575A
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Current Limit 7 Click

Mikroe Current Limit 7 Click features the Analog Devices MAX14575A adjustable current-limit switch. The board offers internal current limiting to prevent damage to host devices due to faulty load conditions, low 32mΩ on-resistance, and operates from a 2.3V to 5.5V input voltage range. The Current Limit 7 Click is ideal for applications in portable equipment and condition monitoring or power supplies, protecting them in short circuits or other overload conditions.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.