MIKROE-496

932-MIKROE-496
MIKROE-496

Mfr.:

Description:
WiFi Development Tools - 802.11 WIFI PROTO (ZG2100M) PROTO ADAPTER BOARD

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Add-On Boards
ZG2100M
802.11 b
2.4 GHz
3.3 V
WiFi
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: 2.4GHz 802.11b solution which carries a MRF24WB0MA Wi-Fi radio transceiver module and integrated PCB Antenna
Dimensions: 50.06 mm x 38.74 mm
Interface Type: SPI, UART
Product Type: WiFi Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8473309000
USHTS:
8517620090
ECCN:
EAR99