MIKROE-4827

Mikroe
932-MIKROE-4827
MIKROE-4827

Mfr.:

Description:
Position Sensor Development Tools Gyro 6 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Position Sensor Development Tools
Add-On Boards
Motion Sensor
3.3 V
Brand: Mikroe
For Use With: Automotive, Angular Velocity Sensing
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Position Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Gyro 6 Click

Mikroe Gyro 6 Click features the TDK InvenSense IAM-20380 3-axis digital-output X-, Y-, and Z-axis angular rate sensor (gyroscope). It has a full-scale programmable range of ±250DPS, ±500DPS, ±1000DPS, and ±2000DPS. It also has a factory-calibrated initial sensitivity and configurable host interface that supports both SPI and I2C serial communication. The device features a 512-byte FIFO that can lower the traffic on the serial bus interface and reduce power consumption. This allows the host to burst-read sensor data and then go into a low-power mode.