MIKROE-4784

Mikroe
932-MIKROE-4784
MIKROE-4784

Mfr.:

Description:
Data Conversion IC Development Tools LDC Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
RoHS:  
Add-On Boards
3.3 V
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.5 mA
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LDC Click

Mikroe LDC Click measures inductance change which a conductive target moves into the inductor's AC magnetic field. The board features the Texas Instruments LDC1312-Q1 I2C configurable two-channel, 12-bit inductance to digital converters (LDCs). The board is easy-to-use, requiring only the sensor frequency within 1kHz and 10MHz to begin sensing. It has well-matched channels that allow for differential and ratiometric measurements. It supports remote sensing enabling the performance and reliability benefits of inductive sensing to be realized at minimal cost and power.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.