MIKROE-4779

Mikroe
932-MIKROE-4779
MIKROE-4779

Mfr.:

Description:
Multiple Function Sensor Development Tools Tilt 3 Click

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
DSBA1P
3.3 V to 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: Serial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9031808085
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Tilt 3 Click

Mikroe Tilt 3 Click features the NKK Switches DSBA1P tilt sensor switch that breaks the circuit when tilted to an angle from ±30° to ±60°. The DSBA1P is a non-contact switch with an embedded photo-interrupter. It ensures high reliability, with a 1 million operation minimum. It is also very durable, sealed in the DSB construction for protection from environmental elements.