MIKROE-4774

Mikroe
932-MIKROE-4774
MIKROE-4774

Mfr.:

Description:
Power Management IC Development Tools ZIF to Terminal Block for BLDC

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,19 € 6,19 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Adapter Boards
Brushless DC Motion Controller
Brand: Mikroe
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8538100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZIF to Terminal Block for BLDC

Mikroe ZIF to Terminal Block for BLDC allows for connecting all BLDC motors without a Hall sensor and a flex print port to target a Brushless Click board™. The adapter consists of one ZIF connector ZIF1004UH with four pins of 1.0mm pitch, and two 2.54mm pitch screw terminals on opposite sides of the board. Connect the screw terminals to target Brushless Click board with appropriate COM, U, V, and W pinout. Connect a 4-pole flex print connector with all flex print port sensorless BLDC motors.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.