MIKROE-4772

Mikroe
932-MIKROE-4772
MIKROE-4772

Mfr.:

Description:
GNSS / GPS Development Tools IRNSS Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,84 € 36,84 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: GNSS / GPS Development Tools
RoHS:  
Add-On Boards
L89H
1.176 GHz to 1.602 GHz
3.3 V
I2C, UART
BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526912099
CNHTS:
8543909000
USHTS:
8526910020
BRHTS:
85269100
ECCN:
7A994

IRNSS Click

Mikroe IRNSS Click features the Quectel L89H IRNSS-enabled GNSS module capable of tracking GPS, IRNSS, GLONASS, BeiDou, Galileo, and QZSS signals. The module works at L1 and L5 bands with two embedded antennas simultaneously. It has a default configuration of GPS+Galileo+IRNSS. Compared with the GNSS module that works at the L1 band only, the L89H uses signals in default configuration to increase the number of visible satellites, reduce TTFF and enhance positioning accuracy, mainly when is used in rough urban environments.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.