MIKROE-4741

Mikroe
932-MIKROE-4741
MIKROE-4741

Mfr.:

Description:
Optical Sensor Development Tools Color 13 Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,62 € 14,62 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
RGB, Proximity Sensor
APDS-9999
3.3 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Optical Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9027894590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Color 13 Click

Mikroe Color 13 Click features the Broadcom Limited APDS-9999 I2C compatible RGB, proximity detector, and vertical-cavity surface-emitting laser (VCSEL). The APDS-9999 uses four individual channels of red, green, blue, and IR in a specially designed matrix arrangement. This allows optimal angular response and accurate RGB spectral response with high Lux accuracy over various light sources. It detects light intensity under multiple lighting conditions and through different attenuation materials, including dark glass configurable as ambient light and RGB sensor.