MIKROE-4722

Mikroe
932-MIKROE-4722
MIKROE-4722

Mfr.:

Description:
Display Development Tools Mikromedia 4 for PIC Capacitive

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,09 € 214,09 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
PIC18F97J94
4.4 V to 5.5 V
USB
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Display Type: TFT
For Use With: 8-Bit LCD Flash Microcontroller
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524919000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

Mikromedia 4 for PIC Capacitive

Mikroe Mikromedia 4 for PIC Capacitive is designed as a complete solution for the rapid development of multimedia and GUI-centric applications. The device features a 4.3" TFT display with capacitive touch screen. It's driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). A DSP-powered embedded sound CODEC IC represents a perfect solution for any type of multimedia application.