MIKROE-4648

Mikroe
932-MIKROE-4648
MIKROE-4648

Mfr.:

Description:
Power Management IC Development Tools Brushless 14 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,43 € 32,43 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Brushed DC, Brushless DC, & Step Motion Controller
3.3 V to 5 V
25 V
TB67B001FTG
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: DAC43608, PCA9538, LED Indicators
Interface Type: GPIO, I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504404000
ECCN:
EAR99

Brushless 14 Click

Mikroe Brushless 14 Click features the Toshiba Semiconductor TB67B001FTG three-phase, brushless, hall sensorless driver IC. It comes with a 150-degree wide-angle commutation drive, contributing to lower vibration and motor noise. It has a rotation speed of up to 30,000rpm. This can be achieved through a high-speed PWM and improved cooling.

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.