MIKROE-4596

Mikroe
932-MIKROE-4596
MIKROE-4596

Mfr.:

Description:
Digital Potentiometer Development Tools DIGI POT 8 Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,50 € 21,50 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Digital Potentiometer Development Tools
RoHS:  
Add-On Boards
AD5206
10 kOhms to 100 kOhms
3.3 V
Brand: Mikroe
Description/Function: Used as Mechanical Potentiometer
Dimensions: 57.15 mm x 25.4 mm
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533409000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIGI POT 8 Click

Mikroe DIGI POT 8 Click features the Analog Devices AD5206 6-channel 256-position digitally controlled variable resistor device. Each channel of the AD5206 contains a fixed resistor with a wiper contact. It taps the fixed resistor value of 10kΩ, 50kΩ, or 100kΩ at a point determined by a digital code loaded into the SPI-compatible serial-input register.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.