MIKROE-4591

Mikroe
932-MIKROE-4591
MIKROE-4591

Mfr.:

Description:
Development Boards & Kits - PIC/DSPIC MCU CARD for PIC32 PIC32MX764F128L

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,37 € 66,37 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Development Boards & Kits - PIC/DSPIC
RoHS:  
Add-On Boards
PIC32MX764F128L
Brand: Mikroe
For Use With: Mezzanine Connector, MCU
Operating Supply Voltage: 3.3 V
Product Type: Development Boards & Kits - PIC / DSPIC
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MCU CARD for PIC32 PIC32MX764F128L

Mikroe MCU CARD for PIC32 PIC32MX764F128L allows installation and replacement of the microcontroller unit (MCU) on a development board equipped with the MCU Card socket. The MCU Card standard ensures the absolute compatibility between the development board and any of the supported MCUs, regardless of their pin number and compatibility. MCU Cards are equipped with two 168-pin mezzanine connectors, allowing them to support even MCUs with extremely high pin count. Their clever design allows very simple usage, following the well-established plug & play concept of the Click board™ line of product.