MIKROE-4569

Mikroe
932-MIKROE-4569
MIKROE-4569

Mfr.:

Description:
Other Development Tools SolidSwitch Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,86 € 32,86 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Other Development Tools
RoHS:  
Add-On Boards
SolidSwitch Click
TPS22918, MAX7323
Brand: Mikroe
Dimensions: 42.9 x 25.4 mm
Interface Type: I2C
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: Other Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

SolidSwitch Click

Mikroe SolidSwitch Click contains load switch devices that feature the Texas Instruments TPS22918 four single-channel load switch. Every switch includes an N-channel MOSFET that operates over an input voltage range up to 5.5V. It supports a maximum continuous current of 2A. The switches are controlled by an ON/OFF input, performed by MAX7323, an I2C configurable port expander capable of interfacing directly with low-voltage control signals.