MIKROE-4514

Mikroe
932-MIKROE-4514
MIKROE-4514

Mfr.:

Description:
RF Development Tools Nano LR Click

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,06 € 52,06 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
LR1276S
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
Interface Type: UART
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 3.3 V
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

Nano LR Click

Mikroe Nano LR Click features the Embit EMB-LR1276S RF technology-based SRD transceiver, which operates at a frequency of 868MHz. It is capable of achieving long-range communication, immune to interferences thanks to the spread spectrum modulation feature, as well as the low power consumption