MIKROE-4493

Mikroe
932-MIKROE-4493
MIKROE-4493

Mfr.:

Description:
Multiprotocol Development Tools LTE IoT 8 Click

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,96 € 100,96 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiprotocol Development Tools
RoHS:  
Add-On Boards
698 MHz to 2.2 GHz
SKY66430-11
3.3 V to 5 V
UART, USB
- 40 C
+ 85 C
5G, NBIoT, LTE
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 57.15 mm x 25.4 mm
For Use With: Asset Tracking, Industrial Monitoring, Smart Metering, Wearables
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C