MIKROE-4465

Mikroe
932-MIKROE-4465
MIKROE-4465

Mfr.:

Description:
Networking Development Tools LTE IoT 9 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,18 € 74,18 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Networking Development Tools
RoHS:  
Add-On Boards
IoT Module
EXS62-W
300 kb/s, 1.1 Mb/s
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: LTE IoT 9 Click
Dimensions: 57.15 mm x 25.4 mm
For Use With: SMA Antenna, MC34671, USB type C Connector
Interface Type: I2C, SPI, UART, USB
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Networking Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

Wireless Connectivity Click Boards

Mikroe Wireless Connectivity Click Boards add wireless communication interfaces into designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of Wi-Fi® network including medical, industrial networking, and building automation.

LTE IoT 9 Click

Mikroe LTE IoT 9 Click contains a Low Power Wide Area (LPWA) Wireless IoT module which is 3GPP Release 14 compliant. It allows connections to the LTE CAT-M1 and CAT NB1/2 networks. The board features the Thales EXS62-W LTE-IoT Wireless Module that offers a rich set of Internet protocols and industry-standard interfaces like UART, USB, and more. Global IoT connectivity, integrated GNSS support, SMS support, and extended coverage range. It also reduces power consumption making it an excellent choice for ensuring worldwide reliability.