MIKROE-4454

Mikroe
932-MIKROE-4454
MIKROE-4454

Mfr.:

Description:
Power Management IC Development Tools DC Motor 17 Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,04 € 12,04 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
Motor/Motion Controller & Driver
2.5 V to 16 V
TC78H660FTG
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Motor Control Click Boards

Mikroe Motor Control Click Boards control motors for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any motor control application. 

DC Motor 17 Click

Mikroe DC Motor 17 Click contains a brushed DC motor driver and features the Toshiba Semiconductor TC78H660FTG dual H Bridge driver. The driver is for one or two brushed motors with a DMOS output transistor with low on-resistance. This IC is a PWM-controlled constant-current drive with supply voltages from 2.5V to 16V and 2A of output current. Mikroe DC Motor 17 Click features a sense-resistor-less current control architecture and VCC regulator for the internal circuit. The board also offers multi-error detect functions with error detection flag output functions.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.