MIKROE-4414

Mikroe
932-MIKROE-4414
MIKROE-4414

Mfr.:

Description:
Digital Potentiometer Development Tools DIGI POT 7 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,92 € 18,92 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Digital Potentiometer Development Tools
RoHS:  
Brand: Mikroe
Product Type: Digital Potentiometer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DIGI POT 7 Click

Mikroe DIGI POT 7 Click is a digitally controlled potentiometer with an Analog Devices AD5175 single-channel 1024-position digital rheostat. The rheostat has less than ±1% end-to-end resistor tolerance error and 50-time programmable wiper memory. This I2C configurable IC is designed to operate as a variable resistor for analog signals, within the voltage range of single-supply operation at 2.7V to 5.5V. Unlimited adjustments are allowed before programming the resistance value into the programmable memory.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.