MIKROE-4413

Mikroe
932-MIKROE-4413
MIKROE-4413

Mfr.:

Description:
Clock & Timer Development Tools Clock Gen 5 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,48 € 15,48 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
Brand: Mikroe
Product Type: Clock & Timer Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Gen 5 Click

Mikroe Clock Gen 5 Click is a digital programmable oscillator solution that features the Analog Devices LTC6903 low-power self-contained digital frequency source. It provides a precision frequency from 1kHz to 68MHz set through a 3-wire SPI digital interface. The LTC6903 features a proprietary feedback loop that linearizes the relationship between digital control setting and frequency. This provides a smaller, more reliable, and vastly more versatile clocking solution. The frequency between 1kHz and 68MHz is set by a 16-bit control word, typically accurate within 1.1% with a resolution of 0.1% or better.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.