MIKROE-4388

Mikroe
932-MIKROE-4388
MIKROE-4388

Mfr.:

Description:
Mobile Development Tools LTE IoT 6 Click

In Stock: 14

Stock:
14 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,02 € 77,02 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Mobile Development Tools
RoHS:  
Add-On Boards
850 MHz to 1.9 GHz
SARA-R412M
Brand: Mikroe
Product Type: Cellular Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.