MIKROE-4335

Mikroe
932-MIKROE-4335
MIKROE-4335

Mfr.:

Description:
Power Management IC Development Tools eFuse 2 Click

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,21 € 20,21 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Power Management IC Development Tools
RoHS:  
Add-On Boards
eFuse
2.7 V to 19 V
TPS259631
eFuse
Brand: Mikroe
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

eFuse 2 Click

Mikroe eFuse 2 Click features the Texas Instruments TPS259631 highly integrated circuit protection and power management solution. Mikroe eFuse 2 Click provides multiple protection modes against overloads, short circuits, voltage surges, and excessive inrush current. The Click provides an accurate sense of the output load current by measuring the voltage drop across digital rheostat that can set the output current limit level. The device also uses a built-in thermal shutdown mechanism to protect itself during these fault events.