MIKROE-4312

Mikroe
932-MIKROE-4312
MIKROE-4312

Mfr.:

Description:
Display Modules Mikromedia 3 for STM32F2 Capacitive FPI with bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
200,88 € 200,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Modules
RoHS:  
TFT-LCD Displays
Capacitive Sensor
3.5 in
320 x 240
USB
Brand: Mikroe
Operating Supply Current: 1 A
Operating Supply Voltage: 3.5 V to 4.2 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109170
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mikromedia 3 for STM32F2 CAPACITIVE

Mikroe Mikromedia 3 for STM32F2 CAPACITIVE is a complete solution for rapidly developing multimedia and GUI-centric applications. The Mikroe Mikromedia 3 for STM32F2 CAPACITIVE board features a 3.5" TFT display with a capacitive touchscreen. The board is driven by a powerful graphics controller that can display the 24-bit color palette (16.7 million colors). Also included is a DSP-powered embedded sound CODEC IC that represents a perfect solution for any multimedia application.