MIKROE-4305

Mikroe
932-MIKROE-4305
MIKROE-4305

Mfr.:

Description:
Multiple Function Sensor Development Tools Force 5 Click

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
71,36 € 71,36 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Multiple Function Sensor Development Tools
Series: Force
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Force 5 Click

Mikroe Force 5 Click features a stable and flexible compensated/amplified micro FMAMSDXX025WC2C3 piezoresistive-based force sensor. The sensor is from Honeywell Sensing and Productivity Solutions and offers a digital output for reading force over the specified full-scale force span and a temperature range. Mikroe Force 5 Click has low power consumption, a stable digital output, enhanced durability, and accuracy. The board is ideal for industrial applications like force/grip measuring equipment, load and compression sensing, robotics, and more.