MIKROE-4300

Mikroe
932-MIKROE-4300
MIKROE-4300

Mfr.:

Description:
Clock & Timer Development Tools Clock Gen 4 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
RoHS:  
6 MHz to 75 MHz
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Operating Supply Voltage: 3.1 V to 3.5 V
Product Type: Clock & Timer Development Tools
Series: Clock Gen
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Gen 4 Click

Mikroe Clock Gen 4 Click contains a clock generator and a multiplier/jitter-reduced clock frequency synthesizer. Mikroe Clock Gen 4 Click board features the Cirrus Logic CS2200-CP analog PLL architecture composed of a Delta-Sigma fractional-N frequency synthesizer. The clocking device utilizes a programmable phase lock loop, allowing frequency synthesis and clock generation from a stable reference clock. It generates a low-jitter PLL clock from an external crystal and supports I2C and SPI for full software control. It also has a configurable auxiliary clock output. The board is ideal for MCU clock sources or applications like digital-effects processors and digital mixing consoles.