MIKROE-4283

Mikroe
932-MIKROE-4283
MIKROE-4283

Mfr.:

Description:
Sockets & Adapters PIC ICSP Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,13 € 4,13 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sockets & Adapters
RoHS:  
Adapters
MikroProg Programmer
Brand: Mikroe
Interface Type: GPIO
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
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
8534000095
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PIC ICSP Adapter

Mikroe PIC ICSP Adapter allows for connecting mikroProg for PIC, dsPIC, and PIC32 to target boards where a 2x5 pin header with CODEGRIP PIC ICSP pinout is available for programming. Mikroe PIC ICSP Adapter has two 2x5 male and female pin headers on opposite sides of the board. Connect the female socket to the target board with CODEGRIP PIC ICSP pinout, then connect mikroProg™ to the male header.