MIKROE-4280

Mikroe
932-MIKROE-4280
MIKROE-4280

Mfr.:

Description:
TFT Displays & Accessories 4.3" TFT Color Display with Capacitive Touch Screen and frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,69 € 59,69 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
4.3 in
WQVGA
480 x 272
24-bit RGB
Capacitive Touch Panel
LED
450 cd/m2
95.04 mm x 53.86 mm
105.5 mm x 67.2 mm x 4.75 mm
3.3 V
Background Colour: White
Brand: Mikroe
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Series: TFT Display
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99