MIKROE-4276

Mikroe
932-MIKROE-4276
MIKROE-4276

Mfr.:

Description:
Multiple Function Sensor Development Tools Turbidity Click

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,02 € 6,02 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Turbidity Sensor
MCP3221
3.3 V to 5 V
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm
For Use With: Senses the Cloudiness
Interface Type: I2C
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 10 C
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.