MIKROE-4229

Mikroe
932-MIKROE-4229
MIKROE-4229

Mfr.:

Description:
Data Conversion IC Development Tools DAC 8 Click

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Expected 6/8/2026
3
Expected 6/11/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,12 € 42,12 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Data Conversion IC Development Tools
Brand: Mikroe
Product Type: Data Conversion IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

DAC 8 Click

Mikroe DAC 8 Click contains a full-featured, general-purpose voltage-output digital-to-analog converter. Mikroe DAC 8 Click features a Texas Instruments DAC8554IPWR 16-bit Quad-Channel Voltage-Output Digital to Analog Converter (DAC). The device offers low-power operation, good linearity, exceptionally low glitch, and supports a 3-wire SPI serial interface with a clock rate up to 50MHz. This DAC requires an external reference voltage provided by I2C-compatible DAC60501MDGSR. This is used to set the output range of each DAC channel. This Mikroe board is ideal for battery-operated equipment, digital gain and offset adjustment, programmable voltage, and current sources.