MIKROE-4193

Mikroe
932-MIKROE-4193
MIKROE-4193

Mfr.:

Description:
Multiple Function Sensor Development Tools Force 4 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,81 € 22,81 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
Add-On Boards
Brand: Mikroe
Product Type: Multiple Function Sensor Development Tools
Series: Force 4 Click
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Force 4 Click

Mikroe Force 4 Click features the Alpsalpine HSFPAR003A piezoresistive force sensor, which uses the effect of a piezoresistive bridge circuit formed on a silicon diaphragm. Piezoresistive force sensors achieve higher linearity than other force sensors. The Mikroe Force 4 also includes a high-precision buffered voltage reference, to help with stability and accuracy.