MIKROE-4171

Mikroe
932-MIKROE-4171
MIKROE-4171

Mfr.:

Description:
Clock & Timer Development Tools Clock Gen 3 Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,20 € 17,20 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
Add-On Boards
Clock Generator
Brand: Mikroe
Product Type: Clock & Timer Development Tools
Series: Clock Gen 3 Click
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clock Gen 3 Click

Mikroe Clock Gen 3 Click features a low-power self-contained digital frequency source that provides a precision frequency from 1kHz to 68MHz. The Mikroe Clock Gen 3 Click board is an I2C configurable clock generator with an Analog Devices LTC6904 oscillator. The device requires no external components other than a power supply bypass capacitor. The LTC6904 features a proprietary feedback loop that linearizes the relationship between digital control settings and frequency. The board is ideal for applications like a microcontroller clock source, a clock source for a switched capacitor filter, or a general replacement for a DAC/VCO combination.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.