MIKROE-4123

Mikroe
932-MIKROE-4123
MIKROE-4123

Mfr.:

Description:
Sockets & Adapters XPRO-Adapter Click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,28 € 11,28 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Sockets & Adapters
RoHS:  
Adapters
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C, SPI, UART
Operating Supply Voltage: 3.3 V
Product Type: Sockets & Adapters
Series: XRPRO-Adapter
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: Xplained Pro Boards
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471801000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

XPRO-Adapter Click

Mikroe XPRO-Adapter Click connects Microchip Xplained Pro Expansion Boards with hundreds of mikroBUS-based host boards. The Xplained Pro expansion header is a 20-pin connector that connects to Microchip/Atmel Expansion Boards. Mikroe XPRO-Adapter Click also has duplicated Xplained Pro and mikroBUS headers for reconfiguring to individual boards or pinouts. The XPRO-Adapter Click allows Microchip add-on boards on mikroBUS without additional wiring.