MIKROE-4078

Mikroe
932-MIKROE-4078
MIKROE-4078

Mfr.:

Description:
Optical Sensor Development Tools Motion 4 Click

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
5
Expected 6/8/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,56 € 39,56 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
Motion Sensor
EKMC1603111
3.3 V, 5 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO
Product Type: Optical Sensor Development Tools
Series: Motion
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Motion 4 Click

Mikroe Motion 4 Click is a long-distance PIR Motion Sensor (PaPIRs) with a plastic lens and controllable output. The Mikroe Motion 4 Click board features a Panasonic EKMC1603111 PIR motion sensor. The sensor is a human motion detector and detects movement up to 12m with 170uA current consumption. The Toshiba TLP241A photo relay is also featured on the Mikroe Motion 4 Click board. When motion is detected, the TLP241A can provide reinforced galvanic isolation for external signals that drive some high-power electronic equipment. The photo relay allows up to 40V between the SSR contacts in OFF state, and currents up to 2A while in ON state. This is due to a very low ON-state resistance.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.