MIKROE-4073

Mikroe
932-MIKROE-4073
MIKROE-4073

Mfr.:

Description:
Multiple Function Sensor Development Tools 6DOF IMU 12 Click

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
3
Expected 5/25/2026
6
Expected 6/16/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,36 € 22,36 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
Motion Sensor
BMI270
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Series: 6DOF IMU
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

6DOF IMU 12 Click

Mikroe 6DOF IMU 12 Click carries the ultra-low-power Bosch Sensortec BMI270 inertial measurement unit. The BMI270 is optimized for wearables, providing precise acceleration, angular rate measurement, and intelligent on-chip motion-triggered interrupt features. The 6-axis sensor combines a 16-bit tri-axial gyroscope and a 16-bit tri-axial accelerometer with automotive-proven gyroscope technology. The BMI270 features an integrated plug-and-play step counter/detector for wrist-worn devices. The IMU is suitable for wearables, smart clothes, smart shoes, smart glasses, and ankle bands.