MIKROE-3991

Mikroe
932-MIKROE-3991
MIKROE-3991

Mfr.:

Description:
Optical Sensors - Development Tools Proximity 13 Click

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,57 € 13,57 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensors - Development Tools
RoHS:  
Add-On Boards
Proximity
SI1153-AB09-GMR
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 28.6 mm x 25.4 mm
Interface Type: GPIO, I2C
Product Type: Optical Sensor Development Tools
Series: Proximity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Proximity 13 Click

Mikroe Proximity 13 Click features a Silicon Labs SI1153-AB09-GMR IC for proximity and gesture detection. This sensor features an I2C digital interface and programmable-event interrupt output. The host sends commands to the Proximity 13 click to initiate on-demand proximity measurements. The host can also place the Mikroe PRoximity 13 Click board in an autonomous operational state, performing measurements at set intervals. The sensor interrupts the host after each measurement is completed or whenever the sample is larger/smaller than a set threshold value or exits/enters a set threshold window.