MIKROE-3984

Mikroe
932-MIKROE-3984
MIKROE-3984

Mfr.:

Description:
Temperature Sensor Development Tools SHT AN Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,29 € 15,29 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Temperature Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 23,025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9025800000
USHTS:
9025801000
JPHTS:
902580000
BRHTS:
90258000
ECCN:
EAR99

SHT AN Click

Mikroe SHT AN Click measures humidity and temperature and features the SHT31-ARP-B sensor with analog output. This sensor is built with CMOSens® technology from Sensirion. This Mikroe SHT AN Click board has a dual-sensor analog output, which measures and calculates the data over one analog output. The board is ideal for smart and low-power applications that require a temperature range of -40°C to +90°C.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability.