MIKROE-3921

Mikroe
932-MIKROE-3921
MIKROE-3921

Mfr.:

Description:
Display Modules Mikromedia 4 for Kinetis Capacitive FPI with frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
206,59 € 206,59 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Modules
RoHS:  
Mikromedia
TFT-LCD Displays
Capacitive Sensor
5 in
800 x 480
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 650 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99