MIKROE-3908

Mikroe
932-MIKROE-3908
MIKROE-3908

Mfr.:

Description:
TFT Displays & Accessories 5" TFT display with capacitive touch and bezel 40pin connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,07 € 78,07 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
5 in
WVGA
800 x 480
24-bit RGB
Capacitive Touch Panel
LED
420 cd/m2
108 mm x 64.8 mm
136 mm x 92.8 mm x 5.28 mm
3.3 V
Background Colour: White
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

TFT Capacitive Boards

Mikroe TFT Capacitive Boards are display boards that feature the standardized 2x20-pin display connector. The Mikroe display board integrates a capacitive multitouch panel with swipe and zoom gesture support. The TFT display module supports up to 24-bit pixel format (RGB: 888), allowing a true color palette of 16.7 million colors. The displays feature an excellent contrast ratio and uniform brightness. The TFT Boards are supported by VisualTFT software for visually oriented embedded application development.