MIKROE-3905

Mikroe
932-MIKROE-3905
MIKROE-3905

Mfr.:

Description:
TFT Displays & Accessories 3.5" TFT display with capacitive touch 54pin connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,52 € 47,52 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Displays
Transmissive
3.5 in
QVGA
320 x 240
24-bit RGB
Capacitive Touch Panel
LED
480 cd/m2
70.08 mm x 52.56 mm
76.9 mm x 63.9 mm x 4.8 mm
3.3 V
Background Colour: White
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99