MIKROE-3877

Mikroe
932-MIKROE-3877
MIKROE-3877

Mfr.:

Description:
Clock & Timer Development Tools One Shot Click

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,52 € 27,52 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Clock & Timer Development Tools
Add-On Boards
Clock Generator
LTC6993
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Interface Type: GPIO, I2C
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Clock & Timer Development Tools
Series: One Shot
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

One Shot Click

Mikroe One Shot Click is equipped with a monostable multivibrator with a programmable pulse width of 1μs to 33.6s. The Mikroe One Shot Click features an Analog Devices LTC6993-2, part of the TimerBlox® family of versatile silicon timing devices. The One Shot Click offers configurability for positive or negative output pulse, fast recovery time, and 70μA supply current. The Click also features CMOS output driver 20mA sources/sinks, which makes this board ideal for watchdog timers, frequency discriminators, missing pulse detection, and envelope detection.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Clock & Timing Click Boards

Mikroe Clock and Timing Click Boards allow for adding clock and timing to applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. The devices are ideal for any type of application where time is needed.