MIKROE-3834

Mikroe
932-MIKROE-3834
MIKROE-3834

Mfr.:

Description:
Display Development Tools Mikromedia 7 Capacitive FPI with frame

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
257,12 € 257,12 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
SSD1963
USB
Brand: Mikroe
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 7 in
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
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mikromedia 7 CAPACITIVE FPI

Mikroe Mikromedia 7 CAPACITIVE FPI is a complete solution for the rapid development of multimedia and GUI-centric applications. Mikroe Mikromedia 7 CAPACITIVE FPI  features a 7" TFT display with a capacitive touch screen. The screen is driven by a powerful graphics controller with a 24-bit color palette (16.7 million colors). The DSP-powered embedded sound CODEC IC is ideal for any multimedia application.