MIKROE-3830

Mikroe
932-MIKROE-3830
MIKROE-3830

Mfr.:

Description:
Display Development Tools Mikromedia 4 for Kinetis Capacitive

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
214,12 € 214,12 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Display Development Tools
RoHS:  
Development Boards
SSD1963
USB
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
For Use With: Kinetis Capacitive
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 4.3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Mikromedia 4 for Kinetis CAPACITIVE

Mikroe Mikromedia 4 for Kinetis CAPACITIVE is a development board featuring a 4.3" TFT display designed for multimedia and GUI-centric applications. This board features an NXP MK66FX1M0VLQ18 32-bit microcontroller (MCU) that provides sufficient processing power, ensures fluid graphical performance, and reproduces audio glitch-free. The touchscreen is driven by the powerful graphics controller, which displays a 24-bit color palette with a DSP-powered embedded sound CODEC IC. This Mikroe development board can be implemented directly into any project as it is fully functional with no additional hardware modifications.