MIKROE-3788

Mikroe
932-MIKROE-3788
MIKROE-3788

Mfr.:

Description:
Daughter Cards & OEM Boards Secure SOIC Click

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,88 € 49,88 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Daughter Cards & OEM Boards
RoHS:  
Click Boards
8 Pin SOIC Packages
Brand: Mikroe
Dimensions: 57.15 mm x 25.4 mm
Interface Type: I2C, SPI. SWI, GPIO
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Daughter Cards & OEM Boards
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 33,723 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Secure SOIC Click

Mikroe Secure SOIC Click is socket-based and designed for the Microchip CryptoAuthentication™ devices in an 8-pin SOIC package. This Mikroe board supports SPI, I2C, and SWI interface-based ICs from the CryptoAuthentication™ family. This family features a flexible command set for various security applications. These include Network/IoT Node Endpoint Security, Secure Boot, Small Message Encryption, Key Generation for Software Download, Ecosystem control, Anti Counterfeiting, etc.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.