MIKROE-3774

Mikroe
932-MIKROE-3774
MIKROE-3774

Mfr.:

Description:
Security/Authentication Development Tools Secure 5 click

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,76 € 13,76 €

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Security/Authentication Development Tools
RoHS:  
Add-On Boards
ATECC508A
1-Wire
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
Operating Supply Voltage: 3.3 V, 5 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 29,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Secure 5 Click

Mikroe Secure 5 Click includes the ATECC508A, a secure CryptoAuthentication™ device from Microchip. The device has an EEPROM array, which can store up to 16 keys, certificates, consumption logging, security configurations, and other types of secure data. The ATECC508A supports the SWI interface with a flexible command set. That allows use in various security applications, including Network/IoT Node Endpoint Security, Secure Boot, Small Message Encryption, Key Generation for Software Download, Ecosystem control, Anti Counterfeiting, etc.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.